10132797-035100LF | ||
---|---|---|
DigiKey Part Number | 609-5025-2-ND - Tape & Reel (TR) 609-5025-1-ND - Cut Tape (CT) 609-5025-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10132797-035100LF | |
Description | CONN PLUG 30POS SMD GOLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 10132797-035100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.91400 | ¥79.14 |
25 | ¥7.58880 | ¥189.72 |
50 | ¥7.42620 | ¥371.31 |
100 | ¥7.10270 | ¥710.27 |
250 | ¥6.45748 | ¥1,614.37 |
500 | ¥5.81156 | ¥2,905.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.16590 | ¥5,165.90 |
2,000 | ¥4.84302 | ¥9,686.04 |
3,000 | ¥4.68160 | ¥14,044.80 |
5,000 | ¥4.52017 | ¥22,600.85 |
10,000 | ¥4.29415 | ¥42,941.50 |