MIC5387-SG4YMT-TR | ||
---|---|---|
DigiKey Part Number | 576-3689-2-ND - Tape & Reel (TR) 576-3689-1-ND - Cut Tape (CT) 576-3689-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MIC5387-SG4YMT-TR | |
Description | IC REG LIN 1.2V/1.8V/3.3V 6TMLF | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 150mA, 150mA, 150mA 6-TMLF® (1.6x1.6) | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC5387-SG4YMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V, 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 150mA, 0.38V @ 150mA, 0.31V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 70dB ~ 60dB (1kHz ~ 10kHz), 70dB ~ 60dB (1kHz ~ 10kHz), - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad, 6-TMLF® | |
Supplier Device Package | 6-TMLF® (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
25 | ¥2.15400 | ¥53.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.15495 | ¥10,774.75 |