10132797-027100LF | ||
---|---|---|
DigiKey Part Number | 609-5232-2-ND - Tape & Reel (TR) 609-5232-1-ND - Cut Tape (CT) 609-5232-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10132797-027100LF | |
Description | CONN PLUG 20POS SMD GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 10132797-027100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5.3mm, 6mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.73000 | ¥10.73 |
10 | ¥9.05700 | ¥90.57 |
25 | ¥8.68280 | ¥217.07 |
50 | ¥8.49900 | ¥424.95 |
100 | ¥8.12900 | ¥812.90 |
250 | ¥7.39004 | ¥1,847.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.46628 | ¥5,173.02 |
1,600 | ¥5.54252 | ¥8,868.03 |
2,400 | ¥5.35777 | ¥12,858.65 |
5,600 | ¥5.17302 | ¥28,968.91 |
8,000 | ¥4.91437 | ¥39,314.96 |