10129380-904001ALF | |
---|---|
DigiKey Part Number | 10129380-904001ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10129380-904001ALF |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10129380-904001ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 110VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
185 | ¥1.49730 | ¥277.00 |
370 | ¥1.34443 | ¥497.44 |
555 | ¥1.28341 | ¥712.29 |
925 | ¥1.13056 | ¥1,045.77 |
1,295 | ¥1.06944 | ¥1,384.92 |
1,850 | ¥1.01448 | ¥1,876.79 |
4,625 | ¥0.97778 | ¥4,522.23 |
9,250 | ¥0.85557 | ¥7,914.02 |
18,500 | ¥0.82501 | ¥15,262.68 |