10090926-P266XLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1,613
Unit Price: ¥24.64000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥32.80913
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥18.32986
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥31.65413
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥33.23369
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥21.31100
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥31.65413
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥31.69538
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥30.18460
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥30.70581
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10090926-P266XLF

DigiKey Part Number
10090926-P266XLF-ND
Manufacturer
Manufacturer Product Number
10090926-P266XLF
Description
CONN D-SUB HD PLG 26POS R/A SLDR
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
10090926-P266XLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2.5A per Contact
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Grounding Indents, Mounting Brackets
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.