
U10E038250T | |
|---|---|
DigiKey Part Number | 664-U10E038250TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U10E038250T |
Description | SLIMSAS X4 VERTICAL LOW PROFILE, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS, 4x Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | U10E038250T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 4x | |
Number of Positions | 38 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 640 | ¥18.70459 | ¥11,970.94 |



