
U10DH3826002T | |
|---|---|
DigiKey Part Number | 664-U10DH3826002TTR-ND - Tape & Reel (TR) 664-U10DH3826002TCT-ND - Cut Tape (CT) 664-U10DH3826002TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U10DH3826002T |
Description | SLIMSAS VT X4 30U AU OUT 4.2 24G |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 38 Position SAS, 4x Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | U10DH3826002T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 4x | |
Number of Positions | 38 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.86000 | ¥28.86 |
| 10 | ¥24.48600 | ¥244.86 |
| 25 | ¥22.95280 | ¥573.82 |
| 50 | ¥21.85460 | ¥1,092.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥20.81090 | ¥2,081.09 |
| 200 | ¥19.81690 | ¥3,963.38 |
| 300 | ¥19.25790 | ¥5,777.37 |
| 500 | ¥18.57634 | ¥9,288.17 |
| 700 | ¥18.14059 | ¥12,698.41 |
| 1,000 | ¥17.69010 | ¥17,690.10 |
| 2,500 | ¥16.58347 | ¥41,458.67 |
| 5,000 | ¥15.79291 | ¥78,964.55 |




