RJSSE-5080-02 | ||
---|---|---|
DigiKey Part Number | RJSSE-5080-02-ND | |
Manufacturer | ||
Manufacturer Product Number | RJSSE-5080-02 | |
Description | CONN MOD JACK 8P8C R/A UNSHLD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | RJSSE-5080-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.14000 | ¥35.14 |
10 | ¥31.89300 | ¥318.93 |
25 | ¥30.21040 | ¥755.26 |
60 | ¥29.50850 | ¥1,770.51 |
120 | ¥28.10333 | ¥3,372.40 |
240 | ¥24.59008 | ¥5,901.62 |
480 | ¥23.88750 | ¥11,466.00 |
960 | ¥20.37466 | ¥19,559.67 |
2,400 | ¥18.96955 | ¥45,526.92 |