Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
E5J88-00AJG2-L
E5J88-00AJG2-L

E5J88-00AJG2-L

DigiKey Part Number
553-E5J88-00AJG2-L-ND
Manufacturer
Manufacturer Product Number
E5J88-00AJG2-L
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Pulse Electronics
Ratings
Cat3
Packaging
Tray
Features
Board Lock
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Up
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
2
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
6.00µin (0.152µm)
Mounting Type
Through Hole
Housing Material
Polyamide (PA FR52), Nylon FR52, Glass Filled
Orientation
90° Angle (Right)
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,727
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.16000¥12.16
10¥10.33700¥103.37
25¥9.68600¥242.15
50¥9.22260¥461.13
100¥8.78110¥878.11
250¥8.23096¥2,057.74
500¥7.83798¥3,918.99
1,400¥7.28876¥10,204.26
2,800¥6.94101¥19,434.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.