RJMG1S8008101BR | ||
---|---|---|
DigiKey Part Number | 664-RJMG1S8008101BR-ND | |
Manufacturer | ||
Manufacturer Product Number | RJMG1S8008101BR | |
Description | RJMG 1X1 10/100, NO LEDS | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Panel Mount, Through Hole 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | RJMG1S8008101BR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.532" (13.51mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide, Filter | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Stainless Steel | |
Housing Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.63000 | ¥14.63 |
10 | ¥12.74800 | ¥127.48 |
25 | ¥12.20440 | ¥305.11 |
70 | ¥11.93343 | ¥835.34 |
140 | ¥11.39107 | ¥1,594.75 |
280 | ¥10.30604 | ¥2,885.69 |
490 | ¥9.49251 | ¥4,651.33 |
980 | ¥8.13640 | ¥7,973.67 |
2,450 | ¥7.59400 | ¥18,605.30 |