MTJ-88SX1-FSP-PG-LG-M7Y | ||
---|---|---|
DigiKey Part Number | 2057-MTJ-88SX1-FSP-PG-LG-M7Y-ND | |
Manufacturer | ||
Manufacturer Product Number | MTJ-88SX1-FSP-PG-LG-M7Y | |
Description | RJ45 1X1,TAB UP,100M POE,WITH LE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port JackThrough Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | - | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock, Solder Retention | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | Flash | |
Shield Material | Stainless Steel | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.36000 | ¥42.36 |
10 | ¥38.48500 | ¥384.85 |
25 | ¥36.45280 | ¥911.32 |
60 | ¥35.60533 | ¥2,136.32 |