Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | - | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.664" (16.87mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide, Solder Retention | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.03000 | ¥59.03 |
10 | ¥53.13900 | ¥531.39 |
25 | ¥50.06080 | ¥1,251.52 |
50 | ¥48.77660 | ¥2,438.83 |
100 | ¥47.49350 | ¥4,749.35 |