Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | - | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.65mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide, Solder Retention | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.88000 | ¥68.88 |
10 | ¥62.26800 | ¥622.68 |
25 | ¥58.82160 | ¥1,470.54 |
50 | ¥57.38820 | ¥2,869.41 |
100 | ¥54.51910 | ¥5,451.91 |