



RJHSE5085 | |
|---|---|
DigiKey Part Number | 664-RJHSE5085-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE5085 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE5085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Green - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.49000 | ¥11.49 |
| 10 | ¥9.75800 | ¥97.58 |
| 25 | ¥9.14600 | ¥228.65 |
| 50 | ¥8.70780 | ¥435.39 |
| 100 | ¥8.29180 | ¥829.18 |
| 250 | ¥7.77196 | ¥1,942.99 |
| 500 | ¥7.40066 | ¥3,700.33 |
| 1,000 | ¥7.04740 | ¥7,047.40 |
| 2,500 | ¥6.60630 | ¥16,515.75 |


