MUSBRM1C130 | ||
---|---|---|
DigiKey Part Number | MUSBRM1C130-ND | |
Manufacturer | ||
Manufacturer Product Number | MUSBRM1C130 | |
Description | CONN RCPT TYPEC 24POS PCB R/A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Panel Mount, Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | MUSBRM1C130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.61000 | ¥141.61 |
10 | ¥122.73800 | ¥1,227.38 |
25 | ¥116.33320 | ¥2,908.33 |
50 | ¥114.64680 | ¥5,732.34 |
100 | ¥101.15890 | ¥10,115.89 |
250 | ¥94.41504 | ¥23,603.76 |
450 | ¥92.39182 | ¥41,576.32 |