
MSPEP6P24A0 | |
|---|---|
DigiKey Part Number | 664-MSPEP6P24A0-ND |
Manufacturer | |
Manufacturer Product Number | MSPEP6P24A0 |
Description | SPE IP67 PLUG, PUSH PULL LOCK, I |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Shielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | MSPEP6P24A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Features | - | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | 1.762" (44.76mm) | |
Color | Black | |
Wire Gauge | 24-25 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 4 A | |
Voltage Rating | 60VDC | |
Housing Material | Thermoplastic | |
Shield Material | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.74000 | ¥162.74 |
| 10 | ¥138.29000 | ¥1,382.90 |
| 25 | ¥129.63200 | ¥3,240.80 |
| 50 | ¥123.44480 | ¥6,172.24 |
| 240 | ¥110.51954 | ¥26,524.69 |
| 480 | ¥105.25104 | ¥50,520.50 |
| 720 | ¥102.28719 | ¥73,646.78 |



