
MRJ258601BP | |
|---|---|
DigiKey Part Number | MRJ258601BP-ND |
Manufacturer | |
Manufacturer Product Number | MRJ258601BP |
Description | CONN DUST CAP FOR MRJ SER RCPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MRJ Series Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | MRJ258601BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MRJ Series Receptacle | |
Features | Lanyard | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.28000 | ¥39.28 |
| 10 | ¥33.35600 | ¥333.56 |
| 25 | ¥31.26560 | ¥781.64 |
| 60 | ¥29.39100 | ¥1,763.46 |
| 120 | ¥27.98808 | ¥3,358.57 |
| 300 | ¥26.23580 | ¥7,870.74 |
| 540 | ¥25.17024 | ¥13,591.93 |
| 1,020 | ¥24.06658 | ¥24,547.91 |
| 2,520 | ¥22.58024 | ¥56,902.20 |

















