L77HDA26SD1CH4FC309 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥105.35860
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥111.58560
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥124.48000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥119.65860
Datasheet

Similar


Amphenol CONEC
In Stock: 3
Unit Price: ¥118.95000
Datasheet
L77HDA26SD1CH4FC309
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77HDA26SD1CH4FC309

DigiKey Part Number
L77HDA26SD1CH4FC309-ND
Manufacturer
Manufacturer Product Number
L77HDA26SD1CH4FC309
Description
CONN D-SUB HD RCPT 26P R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77HDA26SD1CH4FC309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Grounding Tabs
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,050¥29.96906¥31,467.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.