L77DFE09S | ||
---|---|---|
DigiKey Part Number | L77DFE09S-ND | |
Manufacturer | ||
Manufacturer Product Number | L77DFE09S | |
Description | CONN D-SUB RCPT 9POS PNL MNT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.97000 | ¥67.97 |
10 | ¥61.16000 | ¥611.60 |
25 | ¥57.61320 | ¥1,440.33 |
50 | ¥56.13720 | ¥2,806.86 |
100 | ¥54.65950 | ¥5,465.95 |
250 | ¥48.75040 | ¥12,187.60 |
500 | ¥45.79584 | ¥22,897.92 |
1,000 | ¥40.47766 | ¥40,477.66 |