931714101 | |
---|---|
DigiKey Part Number | 931714101-ND |
Manufacturer | |
Manufacturer Product Number | 931714101 |
Description | TEST SOCKETPKI 10 RED 4MM TEST S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Specialized Panel Socket for use with Accepts Most Types of 4mm Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Panel Socket | |
For Use With/Related Products | Accepts Most Types of 4mm Plugs | |
Specifications | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥36.50100 | ¥365.01 |
100 | ¥35.32380 | ¥3,532.38 |
1,000 | ¥31.79143 | ¥31,791.43 |