L717SDA15PVFC309
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L717SDA15PVFC309
L717SDA15PVFC309
L717SDA15PVFC309

L717SDA15PVFC309

DigiKey Part Number
L717SDA15PVFC309-ND
Manufacturer
Manufacturer Product Number
L717SDA15PVFC309
Description
CONN D-SUB PLUG 15POS SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717SDA15PVFC309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
20 AWG
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.26000¥20.26
10¥17.17600¥171.76
25¥16.10240¥402.56
50¥15.33160¥766.58
100¥14.59810¥1,459.81
250¥13.68396¥3,420.99
560¥12.92693¥7,239.08
1,120¥12.31012¥13,787.33
2,800¥11.54000¥32,312.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.