Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent




L717HDAH26POL2RM5 | |
|---|---|
DigiKey Part Number | L717HDAH26POL2RM5-ND |
Manufacturer | |
Manufacturer Product Number | L717HDAH26POL2RM5 |
Description | CONN D-SUB HD PLUG 26P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717HDAH26POL2RM5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.44000 | ¥29.44 |
| 10 | ¥25.02300 | ¥250.23 |
| 25 | ¥23.45200 | ¥586.30 |
| 50 | ¥22.33080 | ¥1,116.54 |
| 140 | ¥20.76457 | ¥2,907.04 |
| 280 | ¥19.77314 | ¥5,536.48 |
| 560 | ¥18.82970 | ¥10,544.63 |
| 1,120 | ¥17.93136 | ¥20,083.12 |
| 2,520 | ¥16.93515 | ¥42,676.58 |












