L17HTNAS4F4C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 208
Unit Price: ¥22.16000
Datasheet

Similar


NorComp Inc.
In Stock: 410
Unit Price: ¥22.16000
Datasheet

Similar


NorComp Inc.
In Stock: 3,432
Unit Price: ¥25.80000
Datasheet

Similar


NorComp Inc.
In Stock: 3,114
Unit Price: ¥22.16000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3,380
Unit Price: ¥23.40000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 735
Unit Price: ¥13.89000
Datasheet
L17HTNAS4F4C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17HTNAS4F4C

DigiKey Part Number
L17HTNAS4F4C-ND
Manufacturer
Manufacturer Product Number
L17HTNAS4F4C
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17HTNAS4F4C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock
Voltage Rating
600V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,725 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,050¥22.68509¥23,819.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,725In Stock
Ships from WEC