
L17D4K63026 | |
|---|---|
DigiKey Part Number | L17D4K63026-ND |
Manufacturer | |
Manufacturer Product Number | L17D4K63026 |
Description | D-SUB 25POS MALE DUST COVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
EDA/CAD Models | L17D4K63026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 25 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.50000 | ¥13.50 |
| 10 | ¥11.49600 | ¥114.96 |
| 25 | ¥10.77160 | ¥269.29 |
| 50 | ¥10.25760 | ¥512.88 |
| 100 | ¥9.76740 | ¥976.74 |
| 250 | ¥9.15516 | ¥2,288.79 |
| 500 | ¥8.71796 | ¥4,358.98 |
| 1,000 | ¥8.30189 | ¥8,301.89 |
| 3,000 | ¥7.68294 | ¥23,048.82 |











