L177-RR-E-09-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L177-RR-E-09-S
L177-RR-E-09-S
L177-RR-E-09-S

L177RRE09S

DigiKey Part Number
664-L177RRE09S-ND
Manufacturer
Manufacturer Product Number
L177RRE09S
Description
CONN D-SUB HOUSING RCPT 9POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
EDA/CAD Models
L177RRE09S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 105°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,849
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.31400¥43.14
25¥4.04400¥101.10
50¥3.84940¥192.47
100¥3.66530¥366.53
250¥3.43484¥858.71
500¥3.27088¥1,635.44
1,000¥3.11462¥3,114.62
2,500¥2.91954¥7,298.85
Manufacturers Standard Package