GSB3C3133DS2HR | ||
---|---|---|
DigiKey Part Number | 664-GSB3C3133DS2HRTR-ND - Tape & Reel (TR) 664-GSB3C3133DS2HRCT-ND - Cut Tape (CT) 664-GSB3C3133DS2HRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GSB3C3133DS2HR | |
Description | USB3.2 GEN1, TYPE C, TOP MOUNT, | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | GSB3C3133DS2HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.32600 | ¥93.26 |
25 | ¥8.94800 | ¥223.70 |
50 | ¥8.75780 | ¥437.89 |
100 | ¥8.37600 | ¥837.60 |
250 | ¥7.61500 | ¥1,903.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥6.85340 | ¥4,797.38 |
1,400 | ¥6.09186 | ¥8,528.60 |
2,100 | ¥5.71112 | ¥11,993.35 |
3,500 | ¥5.52076 | ¥19,322.66 |
4,900 | ¥5.33040 | ¥26,118.96 |