GSB19111KHR | |
---|---|
DigiKey Part Number | 664-GSB19111KHR-ND |
Manufacturer | |
Manufacturer Product Number | GSB19111KHR |
Description | USB 2.0 STANDARD A, UPRIGHT DIP, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.52500 | ¥55.25 |
25 | ¥5.05400 | ¥126.35 |
40 | ¥4.75550 | ¥190.22 |
80 | ¥4.55850 | ¥364.68 |
240 | ¥4.16171 | ¥998.81 |
480 | ¥3.96348 | ¥1,902.47 |
960 | ¥3.26993 | ¥3,139.13 |
2,400 | ¥2.97266 | ¥7,134.38 |