



1002-014-01000 | |
|---|---|
DigiKey Part Number | 1175-1019-ND |
Manufacturer | |
Manufacturer Product Number | 1002-014-01000 |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1002-014-01000 Models |
Category | Termination Solder |
Manufacturer CNC Tech | Features Board Lock |
Packaging Tray | Operating Temperature -55°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-A (USB TYPE-A) | Current Rating (Amps) 1.5A |
Number of Contacts 4 | Voltage - Rated 30V |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass, Steel |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥11.93400 | ¥119.34 |
| 25 | ¥11.18440 | ¥279.61 |
| 50 | ¥10.65020 | ¥532.51 |
| 100 | ¥10.14070 | ¥1,014.07 |
| 250 | ¥9.50488 | ¥2,376.22 |
| 500 | ¥9.05118 | ¥4,525.59 |
| 1,600 | ¥8.33802 | ¥13,340.83 |
| 3,200 | ¥7.94026 | ¥25,408.83 |

