


G97V22332HR | |
|---|---|
DigiKey Part Number | 664-G97V22332HRTR-ND - Tape & Reel (TR) 664-G97V22332HRCT-ND - Cut Tape (CT) 664-G97V22332HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97V22332HR |
Description | CONN EDGE DUAL FMALE 74POS 0.024 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97V22332HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.55000 | ¥36.55 |
| 10 | ¥31.05200 | ¥310.52 |
| 25 | ¥29.10200 | ¥727.55 |
| 50 | ¥27.71260 | ¥1,385.63 |
| 100 | ¥26.38870 | ¥2,638.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥25.12880 | ¥5,025.76 |
| 400 | ¥23.92973 | ¥9,571.89 |
| 600 | ¥23.25508 | ¥13,953.05 |
| 1,000 | ¥22.43247 | ¥22,432.47 |
| 1,400 | ¥21.90661 | ¥30,669.25 |
| 2,000 | ¥21.36265 | ¥42,725.30 |











