
G03VP1322HR | |
|---|---|
DigiKey Part Number | 664-G03VP1322HRTR-ND - Tape & Reel (TR) 664-G03VP1322HRCT-ND - Cut Tape (CT) 664-G03VP1322HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G03VP1322HR |
Description | MULTI-TRAK PWR ONLY 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Female Connector PCI Express™ Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | G03VP1322HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 8 | |
Number of Positions | 16 (12 + 4 Power) | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.05000 | ¥37.05 |
| 10 | ¥31.44900 | ¥314.49 |
| 25 | ¥29.47240 | ¥736.81 |
| 50 | ¥28.06480 | ¥1,403.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 160 | ¥25.85344 | ¥4,136.55 |
| 320 | ¥24.61947 | ¥7,878.23 |
| 480 | ¥23.92525 | ¥11,484.12 |
| 800 | ¥23.07881 | ¥18,463.05 |
| 1,120 | ¥22.53773 | ¥25,242.26 |
| 1,600 | ¥21.97814 | ¥35,165.02 |
| 4,000 | ¥20.60395 | ¥82,415.80 |





