
G03V23322HR | |
|---|---|
DigiKey Part Number | 664-G03V23322HRTR-ND - Tape & Reel (TR) 664-G03V23322HRCT-ND - Cut Tape (CT) 664-G03V23322HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G03V23322HR |
Description | MULTI-TRAK 8X+PWR 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 90 Position Female Connector PCI Express™ Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | G03V23322HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 37; 6; 2 | |
Number of Positions | 90 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.95000 | ¥59.95 |
| 10 | ¥50.94800 | ¥509.48 |
| 25 | ¥47.75120 | ¥1,193.78 |
| 50 | ¥45.47200 | ¥2,273.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 160 | ¥41.88894 | ¥6,702.23 |
| 320 | ¥39.89031 | ¥12,764.90 |
| 480 | ¥38.76583 | ¥18,607.60 |
| 800 | ¥37.39479 | ¥29,915.83 |
| 1,120 | ¥36.51843 | ¥40,900.64 |
| 1,600 | ¥35.61184 | ¥56,978.94 |



