G03V21322HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G03V21322HR

DigiKey Part Number
664-G03V21322HRTR-ND - Tape & Reel (TR)
664-G03V21322HRCT-ND - Cut Tape (CT)
664-G03V21322HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G03V21322HR
Description
MULTI-TRAK 16X+PWR 2.20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
164 (160 + 4 Power) Position Female Connector PCI Express™ Gold Black
Datasheet
 Datasheet
EDA/CAD Models
G03V21322HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
37; 37; 6; 2
Number of Positions
164 (160 + 4 Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,029
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.98000¥88.98
10¥75.59900¥755.99
25¥70.86280¥1,771.57
50¥67.48040¥3,374.02
100¥64.30000¥6,430.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
230¥60.59391¥13,936.60
460¥57.70409¥26,543.88
690¥56.07806¥38,693.86
1,150¥54.09569¥62,210.04
Manufacturers Standard Package