124018792112A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
124018792112A
Amphenol ICC Waterproof USB Type-C Connectors | Digi-Key Daily

124018792112A

DigiKey Part Number
124018792112ATR-ND - Tape & Reel (TR)
124018792112ACT-ND - Cut Tape (CT)
124018792112ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
124018792112A
Description
USB TYPE C, RECEPTACLE, TOP MOUN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
124018792112A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Mounting Flange
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,630
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.68000¥19.68
10¥16.70400¥167.04
25¥15.65920¥391.48
50¥14.91140¥745.57
100¥14.19870¥1,419.87
250¥13.30920¥3,327.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥12.26060¥9,808.48
1,600¥11.67569¥18,681.10
2,400¥11.34659¥27,231.82
4,000¥10.94533¥43,781.32
5,600¥10.68883¥59,857.45
Manufacturers Standard Package