165X17999X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X17999X

DigiKey Part Number
626-1820-ND
Manufacturer
Manufacturer Product Number
165X17999X
Description
CONN BACKSHELL 3POS 180DEG GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
3
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws M3
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.00000¥141.00
10¥119.85000¥1,198.50
25¥112.34040¥2,808.51
50¥106.97920¥5,348.96
100¥101.87410¥10,187.41
250¥95.50108¥23,875.27
500¥90.94806¥45,474.03
1,000¥86.61362¥86,613.62
Manufacturers Standard Package