Similar

131J15019X | |
|---|---|
DigiKey Part Number | 626-1878-ND |
Manufacturer | |
Manufacturer Product Number | 131J15019X |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Wire Gauge 20-24 AWG |
Manufacturer Amphenol CONEC | Contact Termination Crimp |
Packaging Box | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Male Pin | Termination Finish Gold |
Contact Form Machined | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 132A15019X | Amphenol CONEC | 34,901 | 626-1075-ND | ¥13.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥8.41550 | ¥841.55 |


















