MP-6ARJ45SNNK-020 | ||
---|---|---|
DigiKey Part Number | MP-6ARJ45SNNK-020-ND | |
Manufacturer | ||
Manufacturer Product Number | MP-6ARJ45SNNK-020 | |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.01000 | ¥187.01 |
10 | ¥163.73500 | ¥1,637.35 |
25 | ¥156.66400 | ¥3,916.60 |
50 | ¥151.60860 | ¥7,580.43 |
100 | ¥146.55570 | ¥14,655.57 |
250 | ¥138.46968 | ¥34,617.42 |
500 | ¥134.42658 | ¥67,213.29 |