MP-6ARJ45SNNK-010 | ||
---|---|---|
DigiKey Part Number | MP-6ARJ45SNNK-010-ND | |
Manufacturer | ||
Manufacturer Product Number | MP-6ARJ45SNNK-010 | |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.21000 | ¥135.21 |
10 | ¥119.80700 | ¥1,198.07 |
25 | ¥115.20000 | ¥2,880.00 |
50 | ¥110.59140 | ¥5,529.57 |
100 | ¥104.44750 | ¥10,444.75 |
250 | ¥95.23140 | ¥23,807.85 |
500 | ¥89.08734 | ¥44,543.67 |
1,000 | ¥81.71461 | ¥81,714.61 |