MP-6ARJ45SNNK-001 | ||
---|---|---|
DigiKey Part Number | MP-6ARJ45SNNK-001-ND | |
Manufacturer | ||
Manufacturer Product Number | MP-6ARJ45SNNK-001 | |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.08000 | ¥61.08 |
10 | ¥55.24100 | ¥552.41 |
25 | ¥52.18200 | ¥1,304.55 |
50 | ¥50.90940 | ¥2,545.47 |
100 | ¥48.36370 | ¥4,836.37 |
250 | ¥43.27312 | ¥10,818.28 |
500 | ¥40.72756 | ¥20,363.78 |
1,000 | ¥35.63661 | ¥35,636.61 |