N262-002-BK | ||
---|---|---|
DigiKey Part Number | 95-N262-002-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | N262-002-BK | |
Description | CAT6A 10G-CERTIFIED SNAGLESS SHI | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.83000 | ¥82.83 |
10 | ¥74.55700 | ¥745.57 |
25 | ¥70.23280 | ¥1,755.82 |
50 | ¥68.42980 | ¥3,421.49 |
100 | ¥66.62950 | ¥6,662.95 |
250 | ¥59.42648 | ¥14,856.62 |
500 | ¥55.82488 | ¥27,912.44 |
1,000 | ¥49.34195 | ¥49,341.95 |