PCS6AGRN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCS6AGRN
High-Performance Ethernet Cables

MP-6ARJ45SNNG-030

DigiKey Part Number
MP-6ARJ45SNNG-030-ND
Manufacturer
Manufacturer Product Number
MP-6ARJ45SNNG-030
Description
CABLE MOD 8P8C PLUG TO PLUG 30'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
30.00' (9.14m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥291.69000¥291.69
10¥247.87900¥2,478.79
25¥232.36240¥5,809.06
50¥221.27900¥11,063.95
100¥210.72470¥21,072.47
250¥197.54928¥49,387.32
Manufacturers Standard Package

Other Suppliers on DigiKey

15In Stock
Ships from WEC