CN-DSUBHD62SK-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN-DSUBHD62SK-000

DigiKey Part Number
3272-CN-DSUBHD62SK-000-ND
Manufacturer
Manufacturer Product Number
CN-DSUBHD62SK-000
Description
CONN D-SUB HD RCPT 62P SLDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
22-30 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.43000¥95.43
10¥81.13200¥811.32
25¥76.04600¥1,901.15
50¥72.41560¥3,620.78
100¥68.95980¥6,895.98
250¥64.64464¥16,161.16
500¥61.56196¥30,780.98
1,000¥58.62730¥58,627.30
Manufacturers Standard Package