



AG3MCC | |
|---|---|
DigiKey Part Number | 889-AG3MCC-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AG3MCC |
Description | CONN RCPT MALE MINI XLR 3POS SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | AG3MCC Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 3 | Shielding |
Shell Size - Insert Mini XLR | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -30°C ~ 80°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyphenylene Sulfide (PPS) |
Fastening Type Latch Holder | Applications Audio |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.08000 | ¥76.08 |
| 10 | ¥64.63800 | ¥646.38 |
| 25 | ¥60.59280 | ¥1,514.82 |
| 50 | ¥57.69820 | ¥2,884.91 |
| 100 | ¥54.94340 | ¥5,494.34 |
| 300 | ¥50.84723 | ¥15,254.17 |
| 500 | ¥49.04852 | ¥24,524.26 |
| 1,000 | ¥46.70993 | ¥46,709.93 |








