Slide Switch SPST Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPST Through Hole
TS02CBE
TS02CBE

TS02CBE

DigiKey Part Number
CKN9924-ND
Manufacturer
Manufacturer Product Number
TS02CBE
Description
SWITCH SLIDE SPST 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch SPST Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TS02CBE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
3.10mm
Manufacturer
C&K
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
SPST
Features
Epoxy Sealed Terminals
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 85°C
Switch Function
On-Off
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
0.4VA (AC/DC)
Switch Travel
3.05mm
Voltage Rating - AC
20 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,946
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.44000¥84.44
10¥70.01400¥700.14
25¥64.86320¥1,621.58
100¥57.98670¥5,798.67
300¥53.40543¥16,021.63
500¥51.53630¥25,768.15
1,000¥49.25511¥49,255.11
Manufacturers Standard Package