



AG3FCE | |
|---|---|
DigiKey Part Number | 889-1840-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AG3FCE |
Description | CONN PLUG FMALE MINI XLR 3P SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | AG3FCE Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 3 | Ingress Protection IP40 |
Shell Size - Insert Mini XLR | Features Ground |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -30°C ~ 80°C |
Termination Solder Cup | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.96000 | ¥135.96 |
| 10 | ¥115.55700 | ¥1,155.57 |
| 25 | ¥108.32360 | ¥2,708.09 |
| 50 | ¥103.15160 | ¥5,157.58 |
| 100 | ¥98.23020 | ¥9,823.02 |
| 300 | ¥90.90877 | ¥27,272.63 |
| 500 | ¥87.69422 | ¥43,847.11 |




