



AG3M | |
|---|---|
DigiKey Part Number | 889-1841-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AG3M |
Description | CONN RCPT MALE MINI XLR 3POS SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | AG3M Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 3 | Ingress Protection IP40 |
Shell Size - Insert Mini XLR | Features Backshell, Cable Clamp |
Mounting Type Free Hanging (In-Line) | Operating Temperature -30°C ~ 80°C |
Termination Solder Cup | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.94000 | ¥72.94 |
| 10 | ¥61.95900 | ¥619.59 |
| 25 | ¥58.07520 | ¥1,451.88 |
| 50 | ¥55.30140 | ¥2,765.07 |
| 100 | ¥52.66090 | ¥5,266.09 |
| 300 | ¥48.73480 | ¥14,620.44 |
| 500 | ¥47.01096 | ¥23,505.48 |
| 1,000 | ¥44.76946 | ¥44,769.46 |





