M-XL-3-14 | ||
---|---|---|
DigiKey Part Number | 1003-1168-ND | |
Manufacturer | ||
Manufacturer Product Number | M-XL-3-14 | |
Description | CONN RCPT MALE MINI XLR 3P SLDR | |
Customer Reference | ||
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 125V | |
Operating Temperature | -35°C ~ 85°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Audio XL Catalog |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.00000 | ¥93.00 |
10 | ¥82.41600 | ¥824.16 |
25 | ¥79.24560 | ¥1,981.14 |
50 | ¥76.07680 | ¥3,803.84 |
100 | ¥71.85030 | ¥7,185.03 |
250 | ¥65.51044 | ¥16,377.61 |
500 | ¥61.28396 | ¥30,641.98 |
Attribute | Description |
---|---|
Other Names | MXL314 1003-1168 127010-0027 1270100027 |
Standard Package | 1,500 |