



OQ041G01B000G | |
|---|---|
DigiKey Part Number | 1818-OQ041G01B000GTR-ND - Tape & Reel (TR) 1818-OQ041G01B000GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OQ041G01B000G |
Description | TERM BLOCK HDR 4POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -45°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.362" (9.20mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.54000 | ¥45.40 |
| 25 | ¥3.95600 | ¥98.90 |
| 50 | ¥3.56420 | ¥178.21 |
| 100 | ¥3.22260 | ¥322.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥2.78487 | ¥835.46 |
| 600 | ¥2.57042 | ¥1,542.25 |
| 900 | ¥2.46458 | ¥2,218.12 |
| 1,500 | ¥2.34946 | ¥3,524.19 |
| 2,100 | ¥2.28367 | ¥4,795.71 |
| 3,000 | ¥2.22170 | ¥6,665.10 |
| 7,500 | ¥2.09399 | ¥15,704.92 |
| 15,000 | ¥2.02191 | ¥30,328.65 |
| 30,000 | ¥1.96619 | ¥58,985.70 |


