KD0210500000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KD0210500000G
KD0210500000G
KD0210500000G

KD0210500000G

DigiKey Part Number
KD0210500000G-ND
Manufacturer
Manufacturer Product Number
KD0210500000G
Description
TERM BLOCK PLUG 2POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
5.5 A
Voltage - UL
160 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
9-10mm
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.307" (7.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,372
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.43000¥8.43
10¥6.18600¥61.86
25¥5.38520¥134.63
50¥4.85580¥242.79
100¥4.39940¥439.94
250¥3.90616¥976.54
500¥3.61012¥1,805.06
1,800¥3.20795¥5,774.31
5,400¥2.97869¥16,084.93
Manufacturers Standard Package