
AF0000200000G | |
|---|---|
DigiKey Part Number | 609-4059-ND |
Manufacturer | |
Manufacturer Product Number | AF0000200000G |
Description | CONN TERM BLK KEYING PLUG |
Customer Reference | |
Detailed Description | Connector Keying Plug For 06-500, 06-508, 30-500 and 30-508 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Keying Plug | |
Number of Positions | - | |
For Use With/Related Products | 06-500, 06-508, 30-500 and 30-508 Series | |
Color | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.83000 | ¥1.83 |
| 10 | ¥1.58100 | ¥15.81 |
| 25 | ¥1.48120 | ¥37.03 |
| 50 | ¥1.41120 | ¥70.56 |
| 100 | ¥1.34310 | ¥134.31 |
| 250 | ¥1.25860 | ¥314.65 |
| 500 | ¥1.19852 | ¥599.26 |
| 1,000 | ¥1.14114 | ¥1,141.14 |
| 2,500 | ¥1.06962 | ¥2,674.05 |















