RVPX-P16DM1 | |
---|---|
DigiKey Part Number | 1178-RVPX-P16DM1-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-P16DM1 |
Description | DAUGHTERCARD, 16 POSITION DIFFER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 112 Connector Plug, Male Blades Through Hole, Right Angle VITA 46, Center |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | VITA 46, Center | |
Number of Positions | 112 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 7 | |
Number of Columns | 16 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,092.49000 | ¥1,092.49 |
10 | ¥1,002.50000 | ¥10,025.00 |
25 | ¥963.94120 | ¥24,098.53 |
45 | ¥931.81000 | ¥41,931.45 |
90 | ¥880.40056 | ¥79,236.05 |